Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,977 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.28316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 2 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 300MHz | 1.5pC | 6pF, 10pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,267 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.28316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 2 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 300MHz | 1.5pC | 6pF, 10pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
6,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.96903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 2 | 19Ohm | - | 1.65V ~ 3.6V | - | 6ns, 6ns | - | - | 3.5pF | 1µA | - | -40°C ~ 85°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-SSOP |