Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,088 In Stock | 1 : ¥33.99000 Cut Tape (CT) 2,500 : ¥17.03965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 3.2Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 180ns | 38MHz | -13pC | 35pF, 49pF | 300pA | -106dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,976 In Stock | 1 : ¥61.24000 Cut Tape (CT) 3,000 : ¥26.81917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 4 | 6.2Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 150ns | 95MHz | 3pC | 17pF, 28pF | 400pA | -105dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |