Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,378 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥5.50065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±2°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥36.70000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 150°C | - | I2C | 2.7V ~ 5.5V | 15 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±0.44°C (±0.7°C) | -40°C ~ 105°C (-55°C ~ 150°C) | -55°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |