Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,971 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥8.23800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 4.5V ~ 10V | 10mV/°C | - | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,559 In Stock 800 Factory | 1 : ¥55.74000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 12 b | Output Switch, Programmable Limit, Programmable Resolution | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
8,728 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.46256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 3V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±3°C) | 0°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
883 In Stock | 1 : ¥17.40000 Cut Tape (CT) 1,000 : ¥7.71104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 1.5V ~ 5.5V | 5.5 ~ 13.6mV/°C | Programmable Resolution | ±1.5°C (±2.7°C) | 20°C ~ 40°C (0°C ~ 150°C) | -50°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |