Analog and Digital Output

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
TMP36FSZ-REEL
SENSOR ANALOG -40C-125C 8SOIC
Analog Devices Inc.
7,376
In Stock
1 : ¥25.37000
Cut Tape (CT)
2,500 : ¥11.30198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
10mV/°C
Shutdown Mode
±2°C (±3°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TMP36FSZ
SENSOR ANALOG -40C-125C 8SOIC
Analog Devices Inc.
5,353
In Stock
1 : ¥25.37000
Tube
-
Tube
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
10mV/°C
Shutdown Mode
±2°C (±3°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.