Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,586 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,300 : ¥8.61982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 12 b | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±0.5°C (±1°C) | -20°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
977 In Stock | 1 : ¥25.86000 Cut Tape (CT) 250 : ¥14.31284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -50°C ~ 150°C | - | Pulse Count | 2V ~ 5.5V | 0.0625°C | - | ±0.5°C (±0.625°C) | -20°C ~ 90°C (-50°C) | -50°C ~ 150°C | Surface Mount, Wettable Flank | 2-WDFN | 2-WSON (1.7x2.5) |