Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,976 In Stock | 1 : ¥4.35000 Bag | - | Bag | Active | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-10°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
832 In Stock | 1 : ¥29.72000 Bulk | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 2.5V ~ 5.5V | 9 b, 10 b, 11 b, 12 b | Standby Mode | ±0.4°C | -10°C ~ 70°C | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |