Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 141 mA @ 120 Hz | 2.82 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 137.5 mA @ 120 Hz | 2.75 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 100 µF | ±20% | 20 V | 32mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 137.5 mA @ 120 Hz | 2.75 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 100 µF | ±20% | 25 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 100 mA @ 120 Hz | 2 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 100 µF | ±20% | 35 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 100 mA @ 120 Hz | 2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1000 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1000 µF | ±20% | 2.5 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1000 µF | ±20% | 4 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1000 µF | ±20% | 4 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1000 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1200 µF | ±20% | 10 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 310 mA @ 120 Hz | 6.2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1200 µF | ±20% | 4 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1200 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 150 µF | ±20% | 20 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1500 µF | ±20% | 2.5 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1500 µF | ±20% | 2.5 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 1500 µF | ±20% | 6.3 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 278 mA @ 120 Hz | 5.56 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 180 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 22 µF | ±20% | 10 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 93.5 mA @ 120 Hz | 1.87 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 22 µF | ±20% | 25 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 93.5 mA @ 120 Hz | 1.87 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 135 mA @ 120 Hz | 2.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |