227AVG050MGBJ | |
---|---|
DigiKey Part Number | 1572-1396-ND |
Manufacturer | |
Manufacturer Product Number | 227AVG050MGBJ |
Description | CAP ALUM POLY 220UF 20% 50V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 227AVG050MGBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 131 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.62 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥21.41100 | ¥214.11 |
50 | ¥19.34240 | ¥967.12 |
200 | ¥16.64390 | ¥3,328.78 |
600 | ¥13.04535 | ¥7,827.21 |
1,000 | ¥12.14569 | ¥12,145.69 |
2,600 | ¥11.69582 | ¥30,409.13 |
5,000 | ¥11.47090 | ¥57,354.50 |