Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥19.29000 Cut Tape (CT) 400 : ¥10.23155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1200 µF | ±20% | 16 V | 12mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,500 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,000 : ¥5.97851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 2 V | 4.5mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 9.54 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.083" (2.10mm) | - | Surface Mount | 2917 (7343 Metric) | |||
38 In Stock | 1 : ¥20.36000 Cut Tape (CT) 1,000 : ¥8.36759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | - | - | - | - | Surface Mount | Radial, Can - SMD |