Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,517 In Stock | 1 : ¥27.09000 Cut Tape (CT) 500 : ¥12.67622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 10 V | 10mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 4.7 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
4,226 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 380 mA @ 120 Hz | 3.8 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,779 In Stock | 1 : ¥22.00000 Cut Tape (CT) 500 : ¥10.34838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 12.5 V | 25mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 3.2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) |