EEH-ZA1E331P | ||
---|---|---|
DigiKey Part Number | P15439TR-ND - Tape & Reel (TR) P15439CT-ND - Cut Tape (CT) P15439DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEH-ZA1E331P | |
Description | CAP ALUM HYB 330UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEH-ZA1E331P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥16.94400 | ¥169.44 |
50 | ¥15.56320 | ¥778.16 |
100 | ¥12.90430 | ¥1,290.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.37546 | ¥5,187.73 |
1,000 | ¥9.07847 | ¥9,078.47 |
2,500 | ¥8.75425 | ¥21,885.63 |
5,000 | ¥8.43001 | ¥42,150.05 |