Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,931 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥4.44655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 50mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | - | - | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,288 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥1.65634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 35 V | 36mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3 In Stock | 1 : ¥9.28000 Cut Tape (CT) 500 : ¥4.14434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 17mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 400 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.461" (11.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |