Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,866 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.52296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 16 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.177" (4.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
19,726 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.86463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
18,848 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.86463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
20,094 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,500 : ¥3.76563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 5.1 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
10,856 In Stock | 1 : ¥22.08000 Cut Tape (CT) 500 : ¥10.37546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 270 mA @ 100 Hz | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,418 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,000 : ¥5.92066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 161 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,368 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,500 : ¥3.77077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 20 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 44 mA @ 120 Hz | 880 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
606 In Stock | 1 : ¥9.60000 Cut Tape (CT) 700 : ¥5.54131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥2.97643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 176 mA @ 120 Hz | 3.52 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD |