Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,925 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.20132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,775 In Stock | 1 : ¥15.68000 Cut Tape (CT) 400 : ¥8.31935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 20 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 216 mA @ 120 Hz | 4.32 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
15,814 In Stock | 1 : ¥11.16000 Cut Tape (CT) 1,000 : ¥4.40875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128 mA @ 120 Hz | 2.56 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,137 In Stock | 1 : ¥12.72000 Cut Tape (CT) 500 : ¥5.70960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 133.5 mA @ 120 Hz | 2.67 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
361 In Stock | 1 : ¥12.72000 Cut Tape (CT) 500 : ¥5.70960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 4 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |