Results: 0
Manufacturer
Aishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier KnowlesElna AmericaEPCOS - TDK ElectronicsKEMETKYOCERA AVXMurata ElectronicsNichiconPanasonic Electronic ComponentsRubyconSurgeTaiyo Yuden
Series
-*180 CPS181 CPL182 CPHZ183 CPHT184 CPNS185 CPNZ186 CPNT94SVP94SVPDA1
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
HybridPolymer
Capacitance
2.2 µF3.3 µF3.9 µF4.7 µF5.6 µF6.8 µF8.2 µF10 µF12 µF15 µF18 µF22 µF
Tolerance
-35%, +10%-10%, +20%-10%, +30%±10%±20%-
Voltage - Rated
2 V2.5 V4 V6 V6.3 V6.8 V7.5 V8 V10 V12 V12.5 V16 V
ESR (Equivalent Series Resistance)
2mOhm3mOhm3.5mOhm3.9mOhm4mOhm4.2mOhm4.4mOhm4.5mOhm4.6mOhm5mOhm5.1mOhm5.2mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 150°C1500 Hrs @ 125°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 135°C2000 Hrs @ 145°C2000 Hrs @ 150°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 145°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 145°C-40°C ~ 150°C-
Ratings
-AEC-Q200
Applications
-AutomotiveAutomotive, Bypass, DecouplingBypass, DecouplingDecouplingGeneral Purpose
Features
-Anti-VibrationHigh Vibration
Ripple Current @ Low Frequency
10.5 mA @ 120 Hz17 mA @ 120 Hz19 mA @ 120 Hz20 mA @ 120 Hz22.5 mA @ 120 Hz22.9 mA @ 120 Hz22.95 mA @ 120 Hz23.7 mA @ 120 Hz25 mA @ 120 Hz25.5 mA @ 120 Hz26 mA @ 120 Hz26.9 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 mA @ 100 kHz1.6 mA @ 100 kHz210 mA @ 100 kHz340 mA @ 100 kHz380 mA @ 100 kHz400 mA @ 100 kHz450 mA @ 100 kHz458 mA @ 100 kHz459 mA @ 100 kHz474 mA @ 100 kHz500 mA @ 100 kHz510 mA @ 100 kHz
Impedance
4.4 mOhms5 mOhms5.1 mOhms5.7 mOhms5.9 mOhms6.5 mOhms9 mOhms10 mOhms12 mOhms13 mOhms14 mOhms15 mOhms
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.600" (15.24mm)-
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.213" Dia (5.40mm)0.216" Dia (5.50mm)0.236" Dia (6.00mm)0.248" Dia (6.30mm)0.276" Dia x 0.276" W (7.00mm x 7.00mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.311" L x 0.209" W (7.90mm x 5.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)
Height - Seated (Max)
0.039" (1.00mm)0.043" (1.10mm)0.047" (1.20mm)0.055" (1.40mm)0.059" (1.50mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.091" (2.30mm)0.098" (2.50mm)0.106" (2.70mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.248" L x 0.248" W (6.30mm x 6.30mm)0.256" L x 0.256" W (6.50mm x 6.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.286" L x 0.276" W (7.20mm x 7.00mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.311" L x 0.209" W (7.90mm x 5.30mm)0.315" L x 0.315" W (8.00mm x 8.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
2917 (7343 Metric)Axial, CanFlatPack, TabbedNonstandard SMDRadial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.