90 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
795 In Stock | 1 : ¥14.45000 Cut Tape (CT) 200 : ¥8.11750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 90 µF | ±20% | 100 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 325 mA @ 120 Hz | 650 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.492" (12.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥62.40000 Bulk | Bulk | Active | 90 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5114 A @ 120 Hz | 4.58 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 60 : ¥223.89150 Bulk | Bulk | Active | 90 µF | ±20% | 350 V | 2.45Ohm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 400 mA @ 120 Hz | 720 mA @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥227.10433 Bulk | Bulk | Active | 90 µF | ±20% | 450 V | 1.78Ohm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 500 mA @ 120 Hz | 900 mA @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 0.953" W (45.90mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥229.67533 Bulk | Bulk | Active | 90 µF | ±20% | 350 V | 2.45Ohm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 400 mA @ 120 Hz | 720 mA @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 0.953" W (36.40mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥233.14533 Bulk | Bulk | Active | 90 µF | ±20% | 450 V | 1.78Ohm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 500 mA @ 120 Hz | 900 mA @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 0.953" W (45.90mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥240.60000 Bulk | Bulk | Active | 90 µF | ±20% | 300 V | 900mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥243.94133 Bulk | Bulk | Active | 90 µF | ±20% | 400 V | 1.78Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 1.000" W (45.90mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥246.64100 Bulk | Bulk | Active | 90 µF | ±20% | 300 V | 900mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.433" L x 1.000" W (36.40mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥249.85383 Bulk | Bulk | Active | 90 µF | ±20% | 400 V | 1.78Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.02 A @ 20 kHz | 0.394" (10.00mm) | 1.807" L x 1.000" W (45.90mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 50 : ¥284.63480 Bulk | Bulk | Active | 90 µF | -10%, +50% | 150 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.886" Dia x 1.642" L (22.50mm x 41.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Active | Tray | Active | 90 µF | 0%, +25% | 220 V | - | 500 Hrs @ 70°C | -20°C ~ 70°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 90 µF | 0%, +25% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Bulk | Active | 90 µF | ±20% | 300 V | 1.729Ohm @ 120Hz | 3000 Hrs @ 150°C | -55°C ~ 150°C | Polar | - | General Purpose | 470 mA @ 120 Hz | 820 mA @ 20 kHz | 0.500" (12.70mm) | 2.000" L x 1.000" W (50.80mm x 25.40mm) | 0.500" (12.70mm) | - | Through Hole | FlatPack |