Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,369 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.17 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
5,926 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥1.74079 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 35 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.17 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
7,120 In Stock | 1 : ¥6.40000 Cut Tape (CT) 500 : ¥2.56410 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.343 A @ 120 Hz | 1.79 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
16,020 In Stock | 1 : ¥9.36000 Cut Tape (CT) 500 : ¥4.17478 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.695 A @ 120 Hz | 2.26 A @ 100 kHz | 22 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
24,756 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.695 A @ 120 Hz | 2.26 A @ 100 kHz | 22 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
26,612 In Stock | 1 : ¥10.59000 Cut Tape (CT) 500 : ¥4.72710 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.496 A @ 120 Hz | 1.995 A @ 100 kHz | 27 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
6,351 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.75 A @ 100 kHz | 12 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
5,185 In Stock | 1 : ¥17.40000 Cut Tape (CT) 250 : ¥9.23060 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 820 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.241 A @ 120 Hz | 2.988 A @ 100 kHz | 24 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
8,703 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | 68 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,047 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 150 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 318.5 mA @ 120 Hz | 455 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
5,994 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 270 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 318.5 mA @ 120 Hz | 455 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
9,309 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥0.62055 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 137.5 mA @ 120 Hz | 250 mA @ 100 kHz | 340 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
25,458 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥0.63832 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 154 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
22,930 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | 100 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,656 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | 150 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
17,271 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.64838 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
11,857 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 101.75 mA @ 120 Hz | 185 mA @ 100 kHz | 620 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,138 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.64838 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 101.75 mA @ 120 Hz | 185 mA @ 100 kHz | 620 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,467 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.64686 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,435 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 137.5 mA @ 120 Hz | 250 mA @ 100 kHz | 340 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,813 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.62063 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 68 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9,758 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.70363 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 283.5 mA @ 120 Hz | 405 mA @ 100 kHz | 140 mOhms | 0.197" (5.00mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
7,452 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 318.5 mA @ 120 Hz | 455 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
3,553 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 68 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
16,145 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | 47 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 300 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |