Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,985 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 360.8 mA @ 120 Hz | 555 mA @ 100 kHz | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
76,206 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 100 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 347.8 mA @ 120 Hz | 535 mA @ 100 kHz | 256 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
60,055 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 399.75 mA @ 120 Hz | 615 mA @ 100 kHz | 162 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
37,483 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 490.8 mA @ 120 Hz | 755 mA @ 100 kHz | 90 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
18,377 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 474.5 mA @ 120 Hz | 730 mA @ 100 kHz | 85 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
31,353 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 915 mA @ 120 Hz | 1.22 A @ 100 kHz | 52 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,883 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥2.79708 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 682.5 mA @ 120 Hz | 1.05 A @ 100 kHz | 130 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
75,010 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.208 A @ 120 Hz | 1.61 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can | |||
56,720 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 220 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 835.3 mA @ 120 Hz | 1.285 A @ 100 kHz | 85 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
11,346 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 747.5 mA @ 120 Hz | 1.15 A @ 100 kHz | 110 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
80,607 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.459 A @ 120 Hz | 1.945 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
15,958 In Stock | 1 : ¥11.16000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.324 A @ 120 Hz | 1.765 A @ 100 kHz | 59 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,470 In Stock | 1 : ¥11.16000 Bulk | Bulk | Active | 680 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.376 A @ 120 Hz | 1.835 A @ 100 kHz | 48 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
16,077 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.008 A @ 120 Hz | 2.51 A @ 100 kHz | 22 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
34,352 In Stock | 1 : ¥13.13000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.699 A @ 120 Hz | 2.265 A @ 100 kHz | 47 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
2,633 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.62 A @ 120 Hz | 2.16 A @ 100 kHz | 50 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
7,881 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 760.5 mA @ 120 Hz | 1.08 A @ 100 kHz | 89 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
27,447 In Stock | 1 : ¥14.69000 Bulk | Bulk | Active | 560 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | 68 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
8,286 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.992 A @ 120 Hz | 2.49 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,615 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 1000 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.003 A @ 120 Hz | 2.67 A @ 100 kHz | 43 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,456 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.992 A @ 120 Hz | 2.49 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,030 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.48 A @ 120 Hz | 3.1 A @ 100 kHz | 23 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
745 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
144 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
1,043 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | 680 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.725 A @ 120 Hz | 2.3 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can |