Aluminum Electrolytic Capacitors

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
22mmx25mm Radial Can
ECST501VSN330MP25T
CAP ALUM 33UF 20% 500V SNAP
Chemi-Con
0
In Stock
Obsolete
Bulk
Obsolete
33 µF
±20%
500 V
-
2000 Hrs @ 85°C
-25°C ~ 85°C
-
-
General Purpose
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
22mmx25mm Radial Can
ECST501VSN330MP25U
CAP ALUM 33UF 20% 500V SNAP
Chemi-Con
0
In Stock
Active
Bulk
Active
33 µF
±20%
500 V
-
2000 Hrs @ 85°C
-25°C ~ 85°C
-
-
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 2

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.