Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 50 V | 159.15Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 mA @ 120 Hz | 16.8 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 100 V | 132.63Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 mA @ 120 Hz | 21 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 160 V | 198.94Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 17 mA @ 120 Hz | 27.2 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 200 V | 198.94Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 17 mA @ 120 Hz | 27.2 mA @ 10 kHz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 250 V | 198.94Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 17 mA @ 120 Hz | 27.2 mA @ 10 kHz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 25 V | 21.22Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 39 mA @ 120 Hz | 46.8 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 35 V | 18.57Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 56 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 50 V | 15.92Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 70 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 63 V | 13.26Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 55 mA @ 120 Hz | 77 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 100 V | 13.26Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 91 mA @ 10 kHz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 160 V | 19.89Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 70 mA @ 120 Hz | 112 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 200 V | 19.89Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 80 mA @ 120 Hz | 128 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 250 V | 19.98Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 88 mA @ 120 Hz | 140.8 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 450 V | 26.53Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 80 mA @ 120 Hz | 128 mA @ 10 kHz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 10 V | 2.92Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 132 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 16 V | 2.39Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 162 mA @ 10 kHz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 25 V | 2.12Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 145 mA @ 120 Hz | 174 mA @ 10 kHz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 35 V | 1.86Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 190 mA @ 120 Hz | 266 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 50 V | 1.59Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 210 mA @ 120 Hz | 294 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 63 V | 1.33Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 260 mA @ 120 Hz | 364 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 100 V | 1.33Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 385 mA @ 120 Hz | 539 mA @ 10 kHz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 160 V | 1.99Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 330 mA @ 120 Hz | 528 mA @ 10 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 200 V | 1.99Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 335 mA @ 120 Hz | 536 mA @ 10 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 250 V | 1.99Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | 544 mA @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.417" (36.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 6.3 V | 3.45Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 120 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can |