Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 In Stock | 1 : ¥15.77000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 970 mA @ 120 Hz | 1.387 A @ 50 kHz | 1.13 Ohms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
214 In Stock | 1 : ¥18.13000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 930 mA @ 120 Hz | 1.33 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
116 In Stock | 1 : ¥23.74000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | - | 2.9 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
213 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.4 A @ 120 Hz | 2.002 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
163 In Stock | 1 : ¥34.47000 Bulk | Bulk | Active | 150 µF | -10%, +20% | 450 V | 950mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.19 A @ 120 Hz | 1.702 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
110 In Stock | 1 : ¥37.32000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 3.432 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
147 In Stock | 1 : ¥38.62000 Bulk | Bulk | Active | 680 µF | ±20% | 200 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2 A @ 120 Hz | 3 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
220 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | 180 µF | ±20% | 420 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.28 A @ 120 Hz | 1.83 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
118 In Stock | 1 : ¥43.09000 Bulk | Bulk | Active | 470 µF | ±20% | 420 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.154 A @ 120 Hz | 3.08 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
214 In Stock | 1 : ¥45.20000 Bulk | Bulk | Active | 180 µF | -10%, +20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.329 A @ 120 Hz | 1.9 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
177 In Stock | 1 : ¥45.28000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.56 A @ 120 Hz | 2.231 A @ 50 kHz | 520 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
180 In Stock | 1 : ¥46.83000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.73 A @ 120 Hz | 2.474 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
120 In Stock | 1 : ¥46.91000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 240mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.31 A @ 120 Hz | 4.965 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.087" (53.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
211 In Stock | 1 : ¥55.45000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.96 A @ 120 Hz | 2.803 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
119 In Stock | 1 : ¥66.26000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 3.432 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
153 In Stock | 1 : ¥81.22000 Bulk | Bulk | Active | 2200 µF | ±20% | 200 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.1 A @ 120 Hz | 6.15 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
81 In Stock | 1 : ¥13.41000 Bulk | Bulk | Active | 330 µF | ±20% | 200 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.25 A @ 50 kHz | - | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
45 In Stock | 1 : ¥26.34000 Bulk | Bulk | Active | 390 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.769 A @ 120 Hz | 2.53 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
70 In Stock | 1 : ¥37.07000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.41 A @ 120 Hz | 3.446 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
65 In Stock | 1 : ¥47.23000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.53 A @ 120 Hz | 2.188 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
90 In Stock | 1 : ¥57.64000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.6 A @ 120 Hz | 3.718 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.087" (53.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
79 In Stock | 1 : ¥98.53000 Bulk | Bulk | Active | 1000 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.5 A @ 120 Hz | 5.005 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.638" (67.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 220 : ¥15.64623 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 880 mA @ 120 Hz | 1.258 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 220 : ¥15.95000 Bulk | Bulk | Active | 150 µF | ±20% | 420 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.32 A @ 120 Hz | 1.888 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 220 : ¥16.40600 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.43 A @ 50 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In |