Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,289 In Stock | 1 : ¥8.13000 Cut Tape (CT) 500 : ¥3.41698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 500mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,424 In Stock | 1 : ¥8.54000 Cut Tape (CT) 500 : ¥3.60234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | 800mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 97.5 mA @ 120 Hz | 150 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
350 In Stock | 1 : ¥8.54000 Cut Tape (CT) 500 : ¥3.60234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | 500mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 187.9 mA @ 120 Hz | 221 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
10,076 In Stock | 1 : ¥20.32000 Cut Tape (CT) 125 : ¥11.89432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 715 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
11,499 In Stock | 1 : ¥23.41000 Cut Tape (CT) 125 : ¥13.70104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 35 V | 75mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 845 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
38,676 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥2.37131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 50 V | 1.6Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 52 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11,232 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥2.37131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | 1Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,048 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥2.37131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | 1Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,291 In Stock | 1 : ¥7.07000 Cut Tape (CT) 1,000 : ¥2.37278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | 1.6Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 52 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,757 In Stock | 1 : ¥7.07000 Cut Tape (CT) 1,000 : ¥2.37278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | 1.6Ohm @ 100kHz | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 52 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
25,115 In Stock | 1 : ¥7.89000 Cut Tape (CT) 500 : ¥3.33112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 50 V | 750mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 86.45 mA @ 120 Hz | 133 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
15,434 In Stock | 1 : ¥7.89000 Cut Tape (CT) 500 : ¥3.33112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 100 V | 1.3Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 45.5 mA @ 120 Hz | 70 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,975 In Stock | 1 : ¥7.89000 Cut Tape (CT) 500 : ¥3.33112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | 500mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 128.1 mA @ 120 Hz | 197 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,515 In Stock | 1 : ¥8.13000 Cut Tape (CT) 500 : ¥3.41698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | 1.3Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 45.5 mA @ 120 Hz | 70 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,004 In Stock | 1 : ¥8.13000 Cut Tape (CT) 500 : ¥3.41698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 63 V | 1Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.402" (10.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,701 In Stock | 1 : ¥8.46000 Cut Tape (CT) 500 : ¥3.77388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | 500mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 143.7 mA @ 120 Hz | 221 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,318 In Stock | 1 : ¥8.46000 Cut Tape (CT) 500 : ¥3.77388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 63 V | 800mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 97.5 mA @ 120 Hz | 150 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,213 In Stock | 1 : ¥8.46000 Cut Tape (CT) 500 : ¥3.77388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | 1Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 58.5 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,404 In Stock | 1 : ¥8.46000 Cut Tape (CT) 500 : ¥3.77388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 300mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
770 In Stock | 1 : ¥8.46000 Cut Tape (CT) 500 : ¥3.77388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 100 V | 1Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 58.5 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
35,663 In Stock | 1 : ¥8.62000 Cut Tape (CT) 500 : ¥3.85208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | 300mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
12,248 In Stock | 1 : ¥8.62000 Cut Tape (CT) 500 : ¥3.85208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 80 V | 1Ohm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 58.5 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,381 In Stock | 1 : ¥8.62000 Cut Tape (CT) 500 : ¥3.83778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 25 V | 300mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 175.5 mA @ 120 Hz | 270 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,082 In Stock | 1 : ¥14.15000 Cut Tape (CT) 200 : ¥7.92295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 230mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 390 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
2,053 In Stock | 1 : ¥14.15000 Cut Tape (CT) 200 : ¥7.92295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | 260mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 227.5 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD |