Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,730 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥3.39408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 266.5 mA @ 120 Hz | 410 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,103 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | 150mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 487.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,703 In Stock | 1 : ¥6.40000 Cut Tape (CT) 900 : ¥2.28986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | 450mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,695 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥3.39408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 266.5 mA @ 120 Hz | 410 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,710 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | 150mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 487.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
798 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 16 V | 150mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 487.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,298 In Stock | 1 : ¥6.40000 Cut Tape (CT) 900 : ¥2.28986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | 450mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,145 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 10 V | 150mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 487.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
497 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 10 V | 150mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 487.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
497 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 25 V | 150mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 487.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1500 µF | -10%, +75% | 50 V | 70mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.423 A @ 120 Hz | 3.9 A @ 2.4 kHz | - | 1.000" Dia x 2.625" L (25.40mm x 66.68mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 80 µF | -10%, +50% | 450 V | 2.19Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.068 A @ 120 Hz | 1.34 A @ 2.4 kHz | - | 1.000" Dia x 3.125" L (25.40mm x 79.38mm) | - | - | Through Hole | Axial, Can | |||
1,122 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥3.39408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 266.5 mA @ 120 Hz | 410 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
602 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥3.39408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 266.5 mA @ 120 Hz | 410 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
130 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥3.39408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 10 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 266.5 mA @ 120 Hz | 410 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
985 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥3.39408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 200mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 266.5 mA @ 120 Hz | 410 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 500 µF | -10%, +75% | 75 V | 190mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.765 A @ 120 Hz | 2.05 A @ 2.4 kHz | - | 0.875" Dia x 2.125" L (22.22mm x 53.98mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 µF | -10%, +50% | 450 V | 86.91Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 82 mA @ 120 Hz | 102.5 mA @ 2.4 kHz | - | 0.625" Dia x 1.125" L (15.88mm x 28.58mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30 µF | -10%, +50% | 250 V | 4.09Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 461 mA @ 120 Hz | 576.25 mA @ 2.4 kHz | - | 0.750" Dia x 1.375" L (19.05mm x 34.93mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 µF | -10%, +50% | 250 V | 2.15Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 640 mA @ 120 Hz | 800 mA @ 2.4 kHz | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2000 µF | -10%, +75% | 50 V | 70mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.448 A @ 120 Hz | 3.93 A @ 2.4 kHz | - | 1.000" Dia x 2.625" L (25.40mm x 66.68mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | 150mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 487.5 mA @ 120 Hz | 750 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | -10%, +75% | 100 V | 360mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 974 mA @ 120 Hz | 1.13 A @ 2.4 kHz | - | 0.750" Dia x 1.375" L (19.05mm x 34.93mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 µF | -10%, +75% | 100 V | 80mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.918 A @ 120 Hz | 4.54 A @ 2.4 kHz | - | 1.000" Dia x 3.875" L (25.40mm x 98.43mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 150 µF | -10%, +75% | 100 V | 550mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.276 A @ 120 Hz | 1.48 A @ 2.4 kHz | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can |