Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
466 In Stock | 1 : ¥38.67000 Bulk | Bulk | Active | 5600 µF | ±20% | 100 V | 44mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.75 A @ 120 Hz | 6.9 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
184 In Stock | 1 : ¥47.20000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.638" (67.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
366 In Stock | 1 : ¥48.52000 Bulk | Bulk | Active | 12000 µF | ±20% | 63 V | 21mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 6.19 A @ 120 Hz | 7.428 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
123 In Stock | 1 : ¥52.21000 Bulk | Bulk | Active | 12000 µF | ±20% | 80 V | 21mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 6.9 A @ 120 Hz | 8.28 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.559" (65.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
131 In Stock | 1 : ¥60.17000 Bulk | Bulk | Active | 100000 µF | ±20% | 16 V | 9mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 11.67 A @ 120 Hz | 12.6036 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
514 In Stock | 1 : ¥118.63000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 11mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 8.94 A @ 120 Hz | 10.728 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
229 In Stock | 1 : ¥20.69000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | 88mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.41 A @ 120 Hz | 2.6028 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,150 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | 15000 µF | ±20% | 16 V | 44mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 3.29 A @ 120 Hz | 3.5532 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
273 In Stock | 1 : ¥46.22000 Bulk | Bulk | Active | 4700 µF | ±20% | 100 V | 53mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.11 A @ 120 Hz | 6.132 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
268 In Stock | 1 : ¥46.22000 Bulk | Bulk | Active | 6800 µF | ±20% | 100 V | 37mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 6.5 A @ 120 Hz | 7.8 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,379 In Stock | 1 : ¥51.23000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 151mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 1.91 A @ 120 Hz | 2.0628 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥62.47000 Bulk | Bulk | Active | 1500 µF | ±20% | 100 V | 166mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 2.41 A @ 120 Hz | 2.892 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
662 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 25mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 5.47 A @ 120 Hz | 6.564 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
142 In Stock | 1 : ¥83.74000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | 19mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 5.33 A @ 120 Hz | 5.7564 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
141 In Stock | 1 : ¥145.14000 Bulk | Bulk | Active | 100000 µF | ±20% | 16 V | 9mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 11.67 A @ 120 Hz | 12.6036 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | - | - | Through Hole | Radial, Can - Snap-In | |||
13,950 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | 1.989Ohm @ 120Hz | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 230 mA @ 120 Hz | 345 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.417" (10.60mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
14,004 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | 1.06Ohm @ 120Hz | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 190 mA @ 120 Hz | 285 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.417" (10.60mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
391 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | 3300 µF | ±20% | 50 V | 100mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 2.37 A @ 120 Hz | 2.5596 A @ 100 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
175 In Stock | 1 : ¥63.62000 Bulk | Bulk | Active | 3300 µF | ±20% | 63 V | 75mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 2.64 A @ 120 Hz | 3.168 A @ 100 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,000 In Stock 54,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.77607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | 198.94Ohm @ 120Hz | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 1 : ¥27.99000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | 2.486Ohm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.287 A @ 100 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
196 In Stock | 1 : ¥29.31000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 71mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.81 A @ 120 Hz | 3.0348 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
178 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | 4700 µF | ±20% | 80 V | 53mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.05 A @ 120 Hz | 4.86 A @ 100 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
186 In Stock | 1 : ¥34.15000 Bulk | Bulk | Active | 3300 µF | ±20% | 80 V | 75mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.17 A @ 120 Hz | 3.804 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | 75mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.05 A @ 120 Hz | 4.86 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |