Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3.57000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 625 mA @ 120 Hz | 1.25 A @ 100 kHz | 76.8 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥6.40000 Cut Tape (CT) 500 : ¥2.68642 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 250 V | - | 4000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 290 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |