Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 200 : ¥16.81110 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.134 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥17.10745 Bulk | Bulk | Active | 270 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.64 A @ 120 Hz | 2.46 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥18.52070 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.134 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥18.52110 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.92 A @ 120 Hz | 2.688 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥19.23290 Bulk | Bulk | Active | 1200 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.57 A @ 120 Hz | 5.355 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥19.23290 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.43 A @ 120 Hz | 3.645 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥20.23030 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.49 A @ 120 Hz | 2.086 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥20.58370 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.134 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥22.21655 Bulk | Bulk | Active | 390 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.14 A @ 120 Hz | 3.21 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥22.35900 Bulk | Bulk | Active | 390 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.99 A @ 120 Hz | 2.985 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥23.50705 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 120 Hz | 938 mA @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥23.84900 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.386 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥24.48725 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 120 Hz | 938 mA @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥25.50150 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.43 A @ 120 Hz | 2.002 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥25.66980 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.41 A @ 120 Hz | 3.615 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥25.72685 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.32 A @ 120 Hz | 3.48 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥27.37815 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.19 A @ 120 Hz | 1.666 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥27.44345 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.19 A @ 120 Hz | 1.666 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥28.24020 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.27 A @ 120 Hz | 3.405 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥28.31980 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.134 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥28.42815 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 1.134 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥28.77830 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.43 A @ 120 Hz | 2.002 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥29.06360 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.49 A @ 120 Hz | 2.086 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥29.31560 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.71 A @ 120 Hz | 4.065 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥29.34840 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.8 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |