Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 µF | ±20% | 100 V | 28.23Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 58 mA @ 120 Hz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 50 V | 7.24Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 115 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 100 V | 13.27Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 100 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 25 V | 199.04Ohm | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 50 V | 159.24Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 17 mA @ 120 Hz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 63 V | 159.24Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 17 mA @ 120 Hz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 100 V | 132.7Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 21 mA @ 120 Hz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 10 V | 26.54Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 42 mA @ 120 Hz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 16 V | 22.56Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 42 mA @ 120 Hz | 0.079" (2.00mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 25 V | 19.9Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 50 mA @ 120 Hz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 35 V | 18.58Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 54 mA @ 120 Hz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 50 V | 15.92Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 70 mA @ 120 Hz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 10 V | 2.65Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 193 mA @ 120 Hz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 16 V | 2.26Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 205 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 25 V | 1.99Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 240 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 35 V | 1.86Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 285 mA @ 120 Hz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 50 V | 1.59Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 310 mA @ 120 Hz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 63 V | 1.59Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 410 mA @ 120 Hz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 100 V | 1.33Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 510 mA @ 120 Hz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 6.3 V | 3.18Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 140 mA @ 120 Hz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 µF | ±20% | 10 V | 270mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 885 mA @ 120 Hz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 µF | ±20% | 6.3 V | 320mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 690 mA @ 120 Hz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 10 V | 12.06Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 57 mA @ 120 Hz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 16 V | 10.25Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 69 mA @ 120 Hz | 0.098" (2.50mm) | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 25 V | 9.05Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 86 mA @ 120 Hz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can |