125 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 125 µF | -10%, +75% | 50 V | 1.6Ohm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 310 mA @ 120 Hz | 356.5 mA @ 10 kHz | - | 0.400" Dia x 1.570" L (10.16mm x 39.88mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 125 µF | -10%, +100% | 180 V | 2.3Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 300 mA @ 120 Hz | 360 mA @ 100 kHz | - | 0.740" Dia x 1.690" L (18.80mm x 42.93mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Active | Tray | Active | 125 µF | ±10% | 260 V | - | 500 Hrs @ 70°C | -20°C ~ 70°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | ±10% | 220 V | - | 500 Hrs @ 70°C | -20°C ~ 70°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | 0%, +25% | 220 V | - | 500 Hrs @ 70°C | -20°C ~ 70°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | ±10% | 120 V | - | 500 Hrs @ 70°C | -20°C ~ 70°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | 0%, +25% | 280 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | 0%, +25% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | 0%, +25% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | 0%, +25% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | 0%, +25% | 280 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | ±10% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 125 µF | 0%, +25% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals |