124 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥113.45000 Bulk | Bulk | Active | 124 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
3 In Stock 70 Factory | 1 : ¥498.80000 Bulk | Bulk | Active | 124 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.435" (112.65mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥90.38330 Bulk | Bulk | Active | 124 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 64 : ¥281.82563 Bulk | Bulk | Active | 124 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 64 : ¥302.84531 Bulk | Bulk | Active | 124 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 25 : ¥461.42760 Bulk | Bulk | Active | 124 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Bulk | Active | 124 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals |