Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,559 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Red | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
6,625 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Black | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
128 In Stock | 1 : ¥169.85000 Bulk | Bulk | Active | Alligator, Extra Large | 0.800" (20.32mm) | 1000V (1kV) | 20 A | Steel | Nickel | Polyamide (PA), Nylon | Insulated | Black and Red | 3.580" (90.93mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, IEC 1010, P2 |