Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 24V | 3.5kHz | Piezo (with Feedback) | Pin Selectable | Variable | 95dB @ 12V, 30cm | 10mA | Top | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.638" (16.20mm) | |||
35 In Stock | 1 : ¥64.77000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 30V | 3kHz | Piezo | Dual Tone | - | 80dB @ 12V, 30cm | 12mA | Top | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.382" (9.70mm) | |||
17 In Stock | 1 : ¥71.74000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 24V | 3.5kHz | Piezo | Pin Selectable | Variable | 95dB @ 12V, 30cm | 10mA | Top | -20°C ~ 70°C | - | - | Panel Mount, Flange | Wire Leads | 1.102" Dia (28.00mm) | 1.000" (25.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥63.67000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 3.5kHz | Piezo | Pin Selectable | Variable | 90dB @ 12V, 30cm | 12mA | Top | -20°C ~ 70°C | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.402" (10.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥64.94000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 30V | 3kHz | Piezo | Pin Selectable | Variable | 80dB @ 12V, 30cm | 12mA | Top | -20°C ~ 70°C | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.382" (9.70mm) | |||
0 In Stock Check Lead Time | 50 : ¥72.74620 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 3.5kHz | Piezo | Pin Selectable | Variable | 90dB @ 12V, 30cm | 15mA | Top | -20°C ~ 70°C | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.638" (16.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥74.97000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 24V | 2.9kHz | Piezo | Pin Selectable | Variable | 95dB @ 12V, 30cm | 10mA | Top | -20°C ~ 70°C | - | - | Panel Mount, Flange | Wire Leads | 1.654" Dia (42.00mm) | 0.638" (16.20mm) | |||
0 In Stock Check Lead Time | 50 : ¥106.33380 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 24V | 3.5kHz | Piezo | Pin Selectable | Variable | 95dB @ 12V, 30cm | 15mA | Top | -20°C ~ 70°C | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.638" (16.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥191.08000 Bulk | Bulk | Active | Indicator, Internally Driven | - | - | - | - | Piezo | Pin Selectable | Variable | - | - | - | - | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | 1.693" Dia (43.00mm) | 1.276" (32.40mm) |