STA32264A | ||
---|---|---|
DigiKey Part Number | STA32264A-ND | |
Manufacturer | ||
Manufacturer Product Number | STA32264A | |
Description | BUZZER PIEZO BRACKET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 600mA Bracket Mount Screw Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 12 ~ 48V | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Current - Supply | 600mA | |
Port Location | User Defined | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CE, UR | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Termination | Screw Terminals | |
Height - Seated (Max) | 2.795" (71.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.94000 | ¥378.94 |