Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥691.91000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | - | - | - | - | - | - | - | - | Top | - | - | - | IP40 | Surface Mount | Solder Tabs | 1.161" Dia (29.50mm) | 2.461" (62.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥691.91000 Bulk | Bulk | Active | Indicator, Internally Driven | AC | 110 V | - | 2.4kHz | - | - | - | 95dB @ 110V, 100cm | - | Top | -25°C ~ 70°C | - | - | IP40 | Panel Mount | Screw Terminals | 1.161" Dia (29.50mm) | 2.461" (62.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | AC | - | - | - | - | - | - | - | - | Top | - | - | - | IP40 | Surface Mount | Solder Tabs | 1.161" Dia (29.50mm) | 2.461" (62.50mm) |