Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥395.85000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 ~ 24V | 2.2kHz ~ 2.45kHz | - | - | - | 70dB @ 24V, 100cm | 9mA | Top | -20°C ~ 50°C | CE, UR | - | IP40, IP54, IP65 | Panel Mount | Screw Terminal | 1.311" Dia (33.30mm) | 1.469" (37.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥395.85000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 ~ 24V | 2.2kHz ~ 2.45kHz | - | - | - | 70dB @ 24V, 100cm | 7mA | Top | -20°C ~ 50°C | CE, UR | - | IP40, IP54, IP65 | Panel Mount | Screw Terminal | 1.311" Dia (33.30mm) | 1.469" (37.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥406.90000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 ~ 24V | 2.2kHz ~ 2.45kHz | - | - | - | 70dB @ 24V, 100cm | 18mA | Top | -20°C ~ 50°C | CE, UR | - | IP40, IP54, IP65 | Panel Mount | Screw Terminal | 1.311" Dia (33.30mm) | 1.469" (37.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥406.90000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 ~ 24V | 2.2kHz ~ 2.45kHz | - | - | - | 70dB @ 24V, 100cm | 18mA | Top | -20°C ~ 50°C | CE, UR | - | IP40, IP54, IP65 | Panel Mount | Screw Terminal | 1.311" Dia (33.30mm) | 1.469" (37.30mm) |