PS1420P02CT | |
---|---|
DigiKey Part Number | 445-2526-1-ND - Cut Tape (CT) 445-2526-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PS1420P02CT |
Description | BUZZER PIEZO 5V 14MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 2kHz 70dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1420P02CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 0 ~ 30V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.56640 | ¥139.16 |
50 | ¥5.28060 | ¥264.03 |
100 | ¥5.00020 | ¥500.02 |
250 | ¥4.69380 | ¥1,173.45 |
500 | ¥4.37910 | ¥2,189.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,750 | ¥4.12502 | ¥7,218.78 |
5,250 | ¥3.56818 | ¥18,732.94 |