Results: 0
Manufacturer
Adafruit Industries LLCAuer SignalCarlo Gavazzi Inc.Challenge ElectronicsCole HerseeCUI DevicesDB UnlimitedEAOEW ElectronicsIDECKEMETKnowles
Series
-*020314313SU14561AIALARMSAPI
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Driver Circuitry
-Indicator, Internally DrivenTransducer, Externally Driven
Input Type
-ACAC, DCDCPeak-Peak SignalZero-Peak Signal
Voltage - Rated
1.5 V2 V2.5 V2.8 V3 V3.3 V3.5 V3.6 V4.4 V4.5 V5 V6 V
Voltage Range
0 ~ 30V0 ~ 5V0.7 ~ 15V1 ~ 1.7V1 ~ 10V1 ~ 12V1 ~ 15V1 ~ 16V1 ~ 18V1 ~ 20V1 ~ 25V1 ~ 28V
Frequency
100Hz ~ 20kHz150Hz ~ 4kHz200Hz300Hz325Hz400Hz450Hz700Hz730Hz750Hz800Hz800Hz, 1.2kHz
Technology
-ElectromechanicalElectromechanical/MagneticMagneticPiezoPiezo (with Feedback)Piezo, LED, BluePiezo, LED, GreenPiezo, LED, RedPiezo, LED, Yellow
Operating Mode
-ChimeChime, Single ShotChirpClickClick, PulseClick, Single ToneContinuousCuckooDing DongDouble PulseDouble Pulse, Fast
Duration
0.3 ~ 2 PPS0.5 ~ 1.2 PPS0.5 ~ 2 PPS0.5 ~ 2.5 PPS0.5 ~ 3.5 PPS0.5 ~ 8 PPS in 30 Sec0.5 ~ 8 PPS in 60 Sec0.5 PPS0.8 ~ 8 PPS in 30 Sec1 PPS1 Sec On-Time1 SPS
Sound Pressure Level (SPL)
50dB @ 30V, 61cm50dB @ 6V, 61cm50dB @ 7.5V, 61cm52dB @ 4V, 61cm52dB @ 60V, 61cm55dB @ 10V, 61cm55dB @ 1V, 61cm55dB @ 30V, 61cm55dB @ 3V, 61cm55dB @ 60V, 61cm55dB @ 6V, 61cm55dB @ 7.5V, 61cm
Current - Supply
1mA1.1mA1.5mA2mA2.5mA2.9mA3mA3.5mA4mA4.5mA5mA5.7mA
Port Location
-SideTopUser Defined
Operating Temperature
-50°C ~ 105°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 55°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 90°C-40°C ~ 95°C-35°C ~ 70°C
Approval Agency
-CCC, CE, CSA, EAC, ULCCC, CE, CSA, TUV, ULCECE, CSA, cURus, TUVCE, cUL, SAE, ULCE, cUL, ULCE, cULusCE, SAE, ULCE, ULCE, URCSA, cULCSA, cUL, ULCSA, UL
Ratings
-MedicalWashable
Ingress Protection
-IP20, IP40IP20, IP65IP20, IP66, IP67, IP69IP33IP40IP40, IP54, IP65IP42IP44IP53IP54 - Dust Protected, Water ResistantIP55 - Dust Protected, Water Resistant
Mounting Type
-Base MountBracket MountCustomDIN RailPanel MountPanel Mount, FlangePanel Mount, Flange, Right AngleSurface MountThrough HoleWire Lead
Termination
-ConnectorPC PinsQuick Connect Tab - 0.102" (2.60mm)Quick Connect Tab - 0.250" (6.35mm)Quick Connect Tab - 0.256" (6.50mm)Screw TerminalScrew Terminal, Quick Connect Tab - 0.125" (3.20mm)Screw Terminal, Quick Connect Tab - 0.187" (4.75mm)Screw Terminal, Quick Connect Tab - 0.189" (4.80mm)Screw Terminal, Quick Connect Tab - 0.248" (6.30mm)Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.126" W (3.20mm x 3.20mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.205" L x 0.205" W (5.20mm x 5.20mm)0.217" L x 0.217" W (5.50mm x 5.50mm)0.236" Dia (6.00mm)0.256" Dia (6.50mm)0.256" L x 0.256" W (6.50mm x 6.50mm)0.260" Dia (6.60mm)0.264" Dia (6.70mm)0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.053" (1.35mm)0.067" (1.70mm)0.069" (1.75mm)0.070" (1.80mm)0.071" (1.80mm)0.075" (1.90mm)0.077" (1.95mm)0.079" (2.00mm)0.083" (2.10mm)0.087" (2.20mm)0.091" (2.30mm)0.094" (2.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.