AT-1620-TWT-R | |
---|---|
DigiKey Part Number | 668-1100-ND |
Manufacturer | |
Manufacturer Product Number | AT-1620-TWT-R |
Description | BUZZER MAGNETIC 6V 16MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 6 V 40mA 2.048kHz 90dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1620-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 2.048kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 6V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥12.35200 | ¥123.52 |
25 | ¥11.41840 | ¥285.46 |
50 | ¥10.73660 | ¥536.83 |
100 | ¥10.08020 | ¥1,008.02 |
250 | ¥9.33964 | ¥2,334.91 |
450 | ¥8.65287 | ¥3,893.79 |
950 | ¥8.25956 | ¥7,846.58 |