Results: 0
Manufacturer
Adafruit Industries LLCAllied Vision, Inc.Analog Devices Inc.Aries ElectronicsArtekit LabsBusBoard Prototype SystemsCapital Advanced TechnologiesChip Quik Inc.DFRobotDIGIKEY STANDARDGlobal SpecialtiesKitronik Ltd.
Series
-1000, UNI-SIP™2000, UNI-SIP™3000, UNI-SIP™33000, Surfboards®4000, UNI-SIP™5000, UNI-SIP™6000, Surfboards®9000, Surfboards®BoBCorrect-A-Chip®Correct-A-Chip® 1109814
Packaging
BagBoxBulkTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Proto Board Type
-Connector to BreadboardConnector to DIPConnector to Plated Through HoleConnector to SIPConnector to SMDConnector to Terminal BlockDIP to DIPDIP to SMDDIP to TO-8Plated Through Hole to Plated Through HoleSMD to DIPSMD to PGASMD to Plated Through Hole Board
Package Accepted
0.35mm Connector0.4mm Connector0.45mm Connector0.5mm Connector0.635mm Header0.65mm Connector0.7mm Connector0.7mm ID, 2.35mm OD Plug0.8mm Connector1mm Connector1mm Header1mm ID, 3.3mm OD Plug
Number of Positions
234566, 8788, 16, 288, 18, 28910
Pitch
0.012" (0.30mm)0.014" (0.35mm)0.016" (0.40mm)0.018" (0.45mm)0.020" (0.50mm)0.020" (0.50mm), 0.024" (0.65mm)0.022" (0.55mm)0.022" (0.57mm)0.024" (0.60mm)0.025" (0.64mm)0.026" (0.65mm)0.026" (0.65mm), 0.037" (0.95mm)
Board Thickness
0.031" (0.79mm) 1/32"0.031" (0.80mm)0.040" (1.02mm) 1/25"0.060" (1.52mm)0.062" (1.57mm) 1/16"0.062" (1.57mm)0.063" (1.60mm)0.100" (2.54mm) 1/10"0.150" (3.81mm) 3/20"-
Material
-FR4 Epoxy Glass
Size / Dimension
0.120" L x 0.600" W (3.05mm x 15.24mm)0.160" L x 0.595" W (4.06mm x 15.11mm)0.160" L x 0.600" W (4.06mm x 15.24mm)0.160" L x 0.695" W (4.06mm x 17.65mm)0.300" L x 0.400" W (7.62mm x 10.16mm)0.300" L x 0.500" W (7.62mm x 12.70mm)0.375" Dia (9.53mm)0.400" L x 0.100" W (10.16mm x 2.54mm)0.400" L x 0.150" W (10.16mm x 3.81mm)0.400" L x 0.200" W (10.16mm x 5.08mm)0.400" L x 0.300" W (10.16mm x 7.62mm)0.400" L x 0.400" W (10.16mm x 10.16mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.