MC3635 | |
---|---|
DigiKey Part Number | 2548-MC3635TR-ND - Tape & Reel (TR) 2548-MC3635CT-ND - Cut Tape (CT) 2548-MC3635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3635 |
Description | 3-AXIS IOMT ACCELEROMETER (1.6X1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 10-LGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MC3635 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 12g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 8 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (1.6x1.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.44100 | ¥94.41 |
25 | ¥7.86840 | ¥196.71 |
50 | ¥7.69420 | ¥384.71 |
100 | ¥6.99480 | ¥699.48 |
500 | ¥6.15740 | ¥3,078.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.15741 | ¥30,787.05 |