Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,416 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥6.15701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 4096 (±2g) ~ 8 (±16g) | - | - | I2C, SPI | 1.7V ~ 3.6V | Sleep Mode | -40°C ~ 85°C | Surface Mount | 10-VFLGA | 10-LGA (1.6x1.6) | ||
44,009 In Stock | 1 : ¥13.63000 Cut Tape (CT) 10,000 : ¥4.75929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 0.25Hz ~ 500Hz | I2C | - | Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
21,803 In Stock | 1 : ¥13.63000 Cut Tape (CT) 10,000 : ¥4.75929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 0.25Hz ~ 500Hz | I2C | - | Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
5,888 In Stock | 1 : ¥16.42000 Cut Tape (CT) 10,000 : ¥5.74597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 4096 (±2g) ~ 8 (±16g) | - | - | I2C, SPI | 1.7V ~ 3.6V | Sleep Mode | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-VLGA (2x2) | ||
51,217 In Stock | 1 : ¥22.99000 Cut Tape (CT) 10,000 : ¥9.41758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1024 (±2g) ~ 128 (±16g) | - | 800Hz | I2C | 1.71V ~ 3.6V | Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) |