Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
574 In Stock 120 Factory | 1 : ¥219.44000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
34 In Stock | 1 : ¥252.68000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥177.16000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | - | - | CSA, UL, VDE |