Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,381 In Stock 420 Factory | 1 : ¥67.48000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
0 In Stock Check Lead Time | 140 : ¥48.99400 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
0 In Stock 420 Factory Check Lead Time | 140 : ¥81.12993 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
0 In Stock Check Lead Time | 140 : ¥88.23757 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
0 In Stock Check Lead Time | 140 : ¥88.65507 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
0 In Stock Check Lead Time | 112 : ¥111.84205 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
0 In Stock Check Lead Time | 140 : ¥142.34771 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL |