Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
938 In Stock | 1 : ¥350.66000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 59.00mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
582 In Stock | 1 : ¥492.67000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 34.30mm x 59.00mm | 0.315" (8.00mm) | UL94 V-0 | IP67 - Dust Tight, Waterproof | cURus, ENEC | |||
180 In Stock | 1 : ¥263.86000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250V | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 34.30mm x 59.00mm | - | UL94 V-0 | IP67 | CCC, cURus, ENEC | |||
273 In Stock | 1 : ¥350.66000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Circuit Breaker, Switch On-Off | 6A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 59.00mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
252 In Stock | 1 : ¥180.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250V | 3 | Unfiltered - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 59.00mm | - | UL94 V-0 | IP40 | CCC, cURus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥350.66000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | Circuit Breaker, Switch On-Off | 3A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 59.00mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC |