Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,868 In Stock | 1 : ¥177.23000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 20A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
1,269 In Stock | 1 : ¥533.44000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 16A | - | 3 | Filtered (EMI, RFI) - Commercial | 20A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 48.00mm | - | UL94 V-0 | IP40 | CQC, cURus, ENEC | |||
223 In Stock | 1 : ¥533.44000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 16A | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 20A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 48.00mm | - | UL94 V-0 | IP40 | CQC, cURus, ENEC | |||
423 In Stock | 1 : ¥613.54000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
142 In Stock | 1 : ¥613.54000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
55 In Stock | 1 : ¥613.54000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
31 In Stock | 1 : ¥613.54000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 12A | Circuit Breaker, Switch On-Off | 12A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC |