Results: 0
Manufacturer
Adam TechAltech CorporationAssmann WSW ComponentsBulginCLIFF Electronic Components LtdCurtis IndustriesDelta ElectronicsDITE-T-AEPCOS - TDK ElectronicsIO Audio TechnologiesKEMET
Series
-*0181-A102104104U105010610641074112130019
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Connector Style
-Custom ConnectionIEC 320 (S15 Variant)IEC 320 (S16 Variant)IEC 320-2-2/BIEC 320-2-2/D, Non-PolarizedIEC 320-2-2/EIEC 320-2-2/FIEC 320-2-2/F (C14 Variant)IEC 320-2-2/F; IEC 320-C14IEC 320-2-2/HIEC 320-2-2/H (C18 Variant)
Connector Type
-Plug, Female SocketsPlug, Male BladesPlug, Male PinsReceptacle Housing for Male BladesReceptacle, Female SocketsReceptacle, Female Sockets - ModuleReceptacle, Female Sockets; Receptacle, Male BladesReceptacle, Female Sockets; Receptacle, Male Blades - ModuleReceptacle, Male BladesReceptacle, Male Blades - ModuleReceptacle, Male PinsReceptacle, Male Pins - Module
Current Rating - Appliance Inlet
0.5A1A2A2.5A3A4/6A4A5/15A5A6/10A6/8A6A
Voltage Rating - Appliance Inlet
115/230VAC115/250VAC115V115V, 250V120/250VAC120VAC120VDC125/250VAC125VAC240V250V250VAC250VAC/DC-
Number of Positions
3 per connection (2)3 per connection (3)3 per connection (4)3 per connection (5)3 per connection (6)3 per connection (7)2379-
Filter Type
-Filtered (EMI, RFI) - CommercialFiltered (EMI, RFI) - Commercial, MedicalUnfiltered - CommercialUnfiltered - Commercial, Medical
Current Rating - Filter
0.5A1A1.2A2A2.3A2.4A2.5A3A3.5A4A4.6A4.8A
Switch Features
-Circuit BreakerCircuit Breaker, Switch On-OffCircuit Breaker, Switch On-Off, IlluminatedNo Breaker/SwitchSwitch On-OffSwitch On-Off, Illuminated
Current Rating - Circuit Breaker
0.1A0.5A1A1.4A1.5A1.8A2A2.5A3A4A5A6A
Accomodates a Fuse
-NoYesYes (Fuse Included)Yes (Fuse Not Included)
Mounting Type
-BulkheadChassis Mount or Panel MountDIN RailFree Hanging (In-Line)Free Hanging (In-Line), Right AngleInsert MountPanel MountPanel Mount, BulkheadPanel Mount, Cutout; Through Hole, Right AnglePanel Mount, FlangePanel Mount, Flange, Right Angle
Termination
-CrimpIDCIDC, Quick Connect - 0.189" (4.8mm)IDC, Quick Connect - 0.250" (6.3mm)Quick ConnectQuick Connect - 0.110" (2.8mm)Quick Connect - 0.157" (3.9mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.189"/0.250"Quick Connect - 0.250" (6.3mm)
Features
-Bleed ResistorBleed Resistor, Earth Line ChokeBleed Resistor, Earth Line Choke, Front or Rear Side MountBleed Resistor, Front or Rear Side MountBleed Resistor, Front or Rear Side Mount, Voltage SelectorBleed Resistor, Mounting ClipBleed Resistor, ShieldedBleed Resistor, Shielded, V-Lock NotchBleed Resistor, Surge ProtectionBleed Resistor, Surge Protection, Voltage SelectorBleed Resistor, V-Lock Notch
Fuse Holder, Drawer
-Drawer IncludedDrawer Included, Twin FusedDrawer Sold SeparateDrawer Sold Separate, Twin FusedFuse HolderFuse Holder, Twin Fused
Panel Cutout Dimensions
-Oval - 21.00mm x 12.40mmOval - 21.00mm x 13.00mmOval - 25.80mm x 46.00mmOval - 26.80mm x 16.00mmRectangular - 106.00mm x 34.40mmRectangular - 118.00mm x 32.60mmRectangular - 17.80mm x 10.80mmRectangular - 174.70mm x 32.60mmRectangular - 18.20mm x 11.00mmRectangular - 19.20mm x 10.60mmRectangular - 19.50mm x 12.50mm
Panel Thickness
0.003" ~ 0.126" (0.08mm ~ 3.20mm)0.024" ~ 0.059" (0.60mm ~ 1.50mm)0.024" ~ 0.079" (0.60mm ~ 2.00mm)0.025" ~ 0.083" (0.63mm ~ 2.10mm)0.028" ~ 0.059" (0.70mm ~ 1.50mm)0.031" (0.79mm)0.031" ~ 0.047" (0.79mm ~ 1.19mm)0.031" ~ 0.059" (0.79mm ~ 1.50mm)0.031" ~ 0.063" (0.79mm ~ 1.60mm)0.031" ~ 0.068" (0.79mm ~ 1.73mm)0.031" ~ 0.071" (0.80mm ~ 1.80mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating
-UL94 5VA, UL94 V-0UL94 HB, UL94 V-0UL94 V-0UL94 V-2
Ingress Protection
-IP20IP30IP40IP44IP54IP65IP65 - Dust Tight, Water ResistantIP67IP67 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
-CBCB, CSA, FIMKO, NEMKO, SEMKO, SEV, UL, VDECCC, cCSAus, ENEC, URCCC, cCSAus, UL, VDECCC, CE, cULus, KCCCC, CE, cULus, KC, SEMKOCCC, CE, cULus, KC, TUVCCC, CE, cULus, KC, VDECCC, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDECCC, CSA, ENEC, ULCCC, CSA, ENEC, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.