Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥15.84000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 10A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | - | - | CSA, UL | ||
20,674 In Stock | 1 : ¥17.98000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
8,276 In Stock | 1 : ¥24.46000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Through Hole | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
750 In Stock | 1 : ¥18.72000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
2,570 In Stock | 1 : ¥20.69000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
675 In Stock | 1 : ¥25.53000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
811 In Stock | 1 : ¥31.20000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
56 In Stock | 1 : ¥31.20000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
408 In Stock | 1 : ¥41.05000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Surface Mount | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
609 In Stock | 1 : ¥42.44000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Surface Mount | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Assembly Kit, Cover | Rectangular - 25.75mm x 24.40mm | - | - | - | - | ||
0 In Stock | 1 : ¥9.52000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 6,300 : ¥11.58314 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | - | 3 | Panel Mount, Through Hole | Solder | - | Square - 25.63mm x 25.63mm | - | - | - | - | |||
0 In Stock | 1 : ¥18.45000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥35.89118 Bulk | - | Bulk | Active | Special - CE-22/5 Variant | Receptacle Housing for Male Blades | - | - | 5 | Panel Mount, Flange | Crimp | - | Rectangular - 38.71mm x 20.40mm | - | UL94 V-0 | - | CSA, UL, VDE | ||
0 In Stock Check Lead Time | 1,000 : ¥77.19331 Bulk | - | Bulk | Active | - | Receptacle, Male Blades | - | - | 4 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | - | - | - | - | ||
0 In Stock | 1 : ¥81.60000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Assembly Kit, Cover | Rectangular - 25.75mm x 24.40mm | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Through Hole | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | NEMA 5-15R | Receptacle, Female Sockets | 15/20A | 125VAC | 3 per connection (2) | Outlet Box | Screw | Assembly Kit, Direct Connect, Under Carpet | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Wall Mount | Screw | Mounting Brackets | - | - | UL94 V-0 | - | - |