5600525 | |
---|---|
DigiKey Part Number | 277-5361-ND |
Manufacturer | |
Manufacturer Product Number | 5600525 |
Description | PWR ENT RCPT NEMA5-20 DIN SCREW |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.29000 | ¥298.29 |
10 | ¥274.39400 | ¥2,743.94 |
50 | ¥253.51420 | ¥12,675.71 |
100 | ¥241.58560 | ¥24,158.56 |
250 | ¥227.83164 | ¥56,957.91 |