AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,509 In Stock | 1 : ¥145.67000 Bulk | Bulk | Obsolete | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 88.2 CFM (2.47m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 37.0dB | 10.00W | 2600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
2,242 In Stock | 1 : ¥145.67000 Bulk | Bulk | Obsolete | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 102.0 CFM (2.86m³/min) | 0.306 in H2O (76.4 Pa) | Ball | Tubeaxial | - | 41.0dB | 14.50W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
1,745 In Stock | 1 : ¥147.05000 Bulk | Bulk | Obsolete | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 67.0 CFM (1.88m³/min) | 0.098 in H2O (24.5 Pa) | Ball | Tubeaxial | - | 30.0dB | 7.00W | 1950 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
1,593 In Stock | 1 : ¥145.67000 Bulk | Bulk | Obsolete | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 102.0 CFM (2.86m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | - | 41.0dB | 14.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
1,300 In Stock | 1 : ¥145.67000 Bulk | Bulk | Obsolete | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 67.0 CFM (1.88m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 30.0dB | 7.50W | 1900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
244 In Stock | 1 : ¥145.67000 Bulk | Bulk | Obsolete | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 49.4 CFM (1.38m³/min) | 0.059 in H2O (14.7 Pa) | Ball | Tubeaxial | - | 28.0dB | 6.00W | 1450 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
32 In Stock | 1 : ¥150.07000 Box | Box | Obsolete | 230VAC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.529 lb (239.95 g) | |||
2 In Stock | 20 : ¥538.38550 Bulk | Bulk | Obsolete | 220VAC | Square - 119mm L x 119mm H | 38.00mm | 102.0 CFM (2.86m³/min) | 0.302 in H2O (75.2 Pa) | Ball | Tubeaxial | - | 41.0dB | 13.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 20 : ¥607.15600 Box | Box | Active | 100VAC | Square - 119mm L x 119mm H | 38.00mm | 102.4 CFM (2.87m³/min) | 0.310 in H2O (77.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB | 14.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 20 : ¥607.15600 Box | Box | Active | 200VAC | Square - 119mm L x 119mm H | 38.00mm | 102.4 CFM (2.87m³/min) | 0.310 in H2O (77.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB | 13.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 20 : ¥607.15600 Box | Box | Active | 240VAC | Square - 119mm L x 119mm H | 38.00mm | 102.4 CFM (2.87m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB | 13.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 49.4 CFM (1.38m³/min) | 0.066 in H2O (16.6 Pa) | Ball | Tubeaxial | - | 28.0dB | 5.50W | 1450 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 95.0 CFM (2.66m³/min) | 0.259 in H2O (64.6 Pa) | Ball | Tubeaxial | - | 39.0dB | 13.00W | 2750 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 88.2 CFM (2.47m³/min) | 0.208 in H2O (51.9 Pa) | Ball | Tubeaxial | - | 37.0dB | 11.00W | 2600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 95.0 CFM (2.66m³/min) | 0.255 in H2O (63.7 Pa) | Ball | Tubeaxial | - | 39.0dB | 13.00W | 2750 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 230VAC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 240VAC | Square - 119mm L x 119mm H | 38.00mm | 102.0 CFM (2.86m³/min) | 0.263 in H2O (65.6 Pa) | Ball | Tubeaxial | - | 41.0dB | 13.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Square - 119mm L x 119mm H | 38.00mm | 95.0 CFM (2.66m³/min) | 0.255 in H2O (63.7 Pa) | Ball | Tubeaxial | - | 39.0dB | 12.00W | 2750 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100VAC | Square - 119mm L x 119mm H | 38.00mm | 88.2 CFM (2.47m³/min) | 0.204 in H2O (51.0 Pa) | Ball | Tubeaxial | - | 37.0dB | 10.00W | 2600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Square - 119mm L x 119mm H | 38.00mm | 88.2 CFM (2.47m³/min) | 0.189 in H2O (47.1 Pa) | Ball | Tubeaxial | - | 37.0dB | 10.00W | 2600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100VAC | Square - 119mm L x 119mm H | 38.00mm | 67.0 CFM (1.88m³/min) | 0.098 in H2O (24.5 Pa) | Ball | Tubeaxial | - | 30.0dB | 8.00W | 1950 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Square - 119mm L x 119mm H | 38.00mm | 49.4 CFM (1.38m³/min) | 0.059 in H2O (14.7 Pa) | Ball | Tubeaxial | - | 28.0dB | 5.50W | 1450 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 1.2 lbs (544.3 g) |