AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,744 In Stock | 1 : ¥113.14000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
861 In Stock | 1 : ¥123.34000 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 21.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
851 In Stock | 1 : ¥135.75000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
10,202 In Stock | 1 : ¥136.26000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
1,238 In Stock | 1 : ¥136.26000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 107.0 CFM (3.00m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 18.00W | 3050 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
2,578 In Stock | 1 : ¥153.68000 Box | Box | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 107.0 CFM (3.00m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 19.00W | 3050 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
1,817 In Stock | 1 : ¥262.91000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 131.0 CFM (3.67m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | - | 47.0dB | 22.00W | 3300 RPM | 2 Terminals | - | 14 ~ 149°F (-10 ~ 65°C) | cURus, TUV | 1.1 lbs (499.0 g) | |||
143 In Stock | 1 : ¥394.66000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 226.0 CFM (6.33m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 58.0dB(A) | 31.00W | 3400 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.8 lbs (816.5 g) | |||
2,811 In Stock | 1 : ¥199.58000 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 21.00W | 3150 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
160 In Stock | 1 : ¥197.88000 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 72.0 CFM (2.02m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 37.0dB(A) | 10.00W | 2150 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥116.59359 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 21.00W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) |